ifm electronic PN42 Series Pressure Sensor, Triac Output 0 bar 1 bar, Relative Pressure Reading
- RS Stock No.:
- 596-857
- Mfr. Part No.:
- PN4227
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP48,583.19
(exc. VAT)
PHP54,413.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP48,583.19 |
*price indicative
- RS Stock No.:
- 596-857
- Mfr. Part No.:
- PN4227
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative Pressure | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1.0 % | |
| Output Type | Triac | |
| Media Measured | Gas, Liquid | |
| Interface Type | 1 Wire | |
| Terminal Type | Connector | |
| Minimum Supply Voltage | 90V ac | |
| Response Time | 4s | |
| Series | PN42 | |
| Maximum Supply Voltage | 250V ac | |
| Standards/Approvals | CE, DIN IEC 68-2-27, DIN IEC 68-2-6, EMC: EN 61000-4-2 ESD 4 kV CD / 8 kV AD, EN 61000-4-3 HF radiated 10 V/m, EN 61000-4-4 Burst 2 kV, EN 61000-4-6 HF conducted 10 V, UKCA, UL | |
| Housing Material | 304 Stainless Steel, Fluorelastomer, Polyamide, PBT, Polycarbonate | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative Pressure | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1.0 % | ||
Output Type Triac | ||
Media Measured Gas, Liquid | ||
Interface Type 1 Wire | ||
Terminal Type Connector | ||
Minimum Supply Voltage 90V ac | ||
Response Time 4s | ||
Series PN42 | ||
Maximum Supply Voltage 250V ac | ||
Standards/Approvals CE, DIN IEC 68-2-27, DIN IEC 68-2-6, EMC: EN 61000-4-2 ESD 4 kV CD / 8 kV AD, EN 61000-4-3 HF radiated 10 V/m, EN 61000-4-4 Burst 2 kV, EN 61000-4-6 HF conducted 10 V, UKCA, UL | ||
Housing Material 304 Stainless Steel, Fluorelastomer, Polyamide, PBT, Polycarbonate | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PN42 Series Pressure Sensor Relative Pressure Reading
- ifm electronic PN42 Series Pressure Sensor Relative Pressure Reading
- ifm electronic PN42 Series Industrial Pressure Sensor -1 bar 1 bar, Relative Pressure Reading
- ifm electronic PN42 Series Pressure Sensor 0 bar 10 bar, Relative Pressure Reading
- ifm electronic PN42 Series Pressure Sensor 0 bar 2.5 bar, Relative Pressure Reading
- ifm electronic PN42 Series Pressure Sensor 0 bar 25 bar, Relative Pressure Reading
- ifm electronic PN42 Series Pressure Sensor 0 bar 250 bar, Relative Pressure Reading
- ifm electronic PN76 Series Industrial Pressure Sensor Relative Pressure Reading
