ifm electronic PK Series Pressure Switch 0 bar 25 bar
- RS Stock No.:
- 596-816
- Mfr. Part No.:
- PK6523
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP21,925.07
(exc. VAT)
PHP24,556.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,925.07 |
*price indicative
- RS Stock No.:
- 596-816
- Mfr. Part No.:
- PK6523
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | 0bar | |
| Contact Configuration | SPDT | |
| Accuracy | ±2.5 % | |
| Analogue Output | 500 mA | |
| Series | PK | |
| Maximum Supply Voltage | 32V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | DIN IEC 60068-2-27 / DIN IEC 60068-2-29, EN 61000-4-2, DIN IEC 68-2-6 | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Output Type | PNP | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement 0bar | ||
Contact Configuration SPDT | ||
Accuracy ±2.5 % | ||
Analogue Output 500 mA | ||
Series PK | ||
Maximum Supply Voltage 32V | ||
Housing Material Stainless Steel | ||
Standards/Approvals DIN IEC 60068-2-27 / DIN IEC 60068-2-29, EN 61000-4-2, DIN IEC 68-2-6 | ||
Mount Type Screw | ||
IP Rating IP67 | ||
Output Type PNP | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch is designed for precise pressure monitoring in industrial applications. With its intuitive switch point setting, this device offers a measuring range of 0 to 25 bar or 0 to 363 psi, ensuring accurate performance across various conditions. The robust construction supports both liquid and gas media, and it operates effectively within a medium temperature range of -25 to 80°C. Built for durability, the pressure switch features a cylindrical housing with high resistance to environmental factors, ensuring reliability in challenging settings.
Two digital outputs provide flexible connectivity options
PNP output function enables integration with numerous control systems
Short-circuit protection safeguards the device from electrical faults
Operating voltage range of 9.6 to 32 V DC supports various power setups
Related links
- ifm electronic PK Series Pressure Switch 0 bar 100 bar
- ifm electronic PK Series Pressure Switch 0 bar 250 bar
- ifm electronic PK Series Pressure Switch 0 bar 400 bar
- ifm electronic PP Series Pressure Switch 0 bar 25 bar
- ifm electronic Pressure Switch 0 bar 25 bar
- ifm electronic PK Series Pressure Sensor 0 bar 10 bar
- ifm electronic PK Series Pressure Sensor 0 bar 400 bar
- WIKA PSD-4 Series Pressure Switch 0 bar 25 bar
