ifm electronic PA Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-771
- Mfr. Part No.:
- PA3520
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP25,457.31
(exc. VAT)
PHP28,512.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,457.31 |
*price indicative
- RS Stock No.:
- 596-771
- Mfr. Part No.:
- PA3520
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PA | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter harnesses advanced ceramic measuring technology to deliver reliable pressure measurements for a wide range of applications. Designed for liquids and gases, this versatile device boasts a robust build, ensuring precision even under challenging conditions. With a measuring range of 0 to 400 bar, it guarantees optimal performance in numerous industrial settings. Its compact size and lightweight design allow for seamless integration into existing systems, making it an ideal choice for engineers seeking accuracy and reliability in pressure measurement. Enhanced with gold-plated contacts, the transmitter ensures exceptional durability and longevity, even in demanding environments.
Number of analogue outputs: 1 for versatile data handling
Measuring range capabilities of 0 to 400 bar for extensive application use
Optimized for both liquids and gases, accommodating diverse media
Gold-plated contacts enhance durability and reduce maintenance needs
Measuring range capabilities of 0 to 400 bar for extensive application use
Optimized for both liquids and gases, accommodating diverse media
Gold-plated contacts enhance durability and reduce maintenance needs
Related links
- ifm electronic PA Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 1bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 60MPa Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
