ifm electronic PT50 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 400 bar, Relative Pressure Reading

Subtotal (1 unit)*

PHP13,803.83

(exc. VAT)

PHP15,460.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,803.83

*price indicative

RS Stock No.:
596-742
Mfr. Part No.:
PT500E
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Maximum Pressure Measurement

400bar

Pressure Reading Type

Relative Pressure

Product Type

Industrial Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

±0.8 %

Output Type

4 to 20 mA

Media Measured

Gas, Liquid

Interface Type

Wire

Terminal Type

M12 Connector

Minimum Supply Voltage

8V

Response Time

2ms

Series

PT50

Maximum Supply Voltage

32V

Housing Material

316L Stainless Steel, Polyetherimide

Standards/Approvals

CE, DIN EN 60068-2-27 500 g (1 ms), DIN EN 60068-2-6 20 g (10...2000 Hz), DIN EN 61326-1, E1, ISO 11452-2 100 V/m, rev. 6, UKCA, UN ECE R10

Minimum Operating Temperature

-40°C

Mount Type

Screw

Maximum Operating Temperature

125°C

IP Rating

IP67, IP69K

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed to deliver precise pressure measurement for both liquids and gases, making it ideal for a range of mobile applications. With a robust measuring range of 0 to 400 bar, it ensures reliable performance in demanding environments. This device is engineered to excel under extreme conditions, featuring a temperature resilience from -40 to +125 °C and significant overload protection, making it a dependable choice for industrial use. Its compact, cylindrical design and durable materials ensure longevity and reliability, catering to the needs for both engineering and practical fieldwork.

Compact design with a weight of just 59.2 grams for easy installation

IP 67 and IP 69K protection ratings ensure durability in harsh environments

Features a maximum measurement accuracy of < ± 0.05% for consistent performance

Operating voltage range of 8 to 32 DC, enabling compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy