ifm electronic PIM Series Pressure Sensor, -1bar Min, 10bar Max, 4 - 20 mA, PNP Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-675
- Mfr. Part No.:
- PIM694
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP67,410.02
(exc. VAT)
PHP75,499.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,410.02 |
*price indicative
- RS Stock No.:
- 596-675
- Mfr. Part No.:
- PIM694
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA, PNP | |
| Series | PIM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA, PNP | ||
Series PIM | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with diagnostic function is expertly designed for pumps, optimizing performance and enhancing reliability. With a robust build, this sensor is capable of measuring pressures ranging from -1 to 10 bar, catering to various industrial applications. Its advanced features, including a 4-digit alphanumeric display and dual status LEDs, ensure that users can easily monitor operational status. Additionally, with gold-plated contacts and a freely rotatable housing, this sensor has been engineered for the demanding environments of the food and beverage industry, guaranteeing precise measurements and efficient diagnostics at all levels.
Integrated watchdog and reverse polarity protection enhance operational security
User-friendly programming button allows for easy adjustments
Short-circuit and overload protection guarantees reliable performance
Multiple outputs, configurable switching signals, and analogue signals increase versatility
User-friendly programming button allows for easy adjustments
Short-circuit and overload protection guarantees reliable performance
Multiple outputs, configurable switching signals, and analogue signals increase versatility
Related links
- ifm electronic PI2 Series Pressure Sensor 10bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PIM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV8 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
