ifm electronic PG28 Series Industrial Pressure Sensor, NPN/PNP, 4 to 20 mA Output -0.124 bar 2.5 bar, Vacuum, Relative
- RS Stock No.:
- 596-667
- Mfr. Part No.:
- PG2896
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP72,042.61
(exc. VAT)
PHP80,687.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP72,042.61 |
*price indicative
- RS Stock No.:
- 596-667
- Mfr. Part No.:
- PG2896
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 2.5bar | |
| Pressure Reading Type | Vacuum, Relative Pressure | |
| Product Type | Industrial Pressure Sensor | |
| Minimum Pressure Measurement | -0.124bar | |
| Accuracy | ± 0.2 | |
| Output Type | NPN/PNP, 4 to 20 mA | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 10ms | |
| Minimum Supply Voltage | 18V | |
| Series | PG28 | |
| Maximum Supply Voltage | 32V | |
| Housing Material | Polytetrafluoroethylene, Polyamide, Glass, Fluorelastomer, 316L Stainless Steel | |
| Standards/Approvals | NSF, UL, UKCA, S, FDA, FCM, EN 61000-4-6 HF conducted (10 V), EN 61000-4-5 Surge (0.5/1 kV), EN 61000-4-4 Burst (2 kV), EN 61000-4-3 HF radiated (10 V/m), EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), EHEDG certified, EC 1935 2004, DIN EN 60068-2-6 (10 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), CRN, CE, ACS, FDA | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP69K, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 2.5bar | ||
Pressure Reading Type Vacuum, Relative Pressure | ||
Product Type Industrial Pressure Sensor | ||
Minimum Pressure Measurement -0.124bar | ||
Accuracy ± 0.2 | ||
Output Type NPN/PNP, 4 to 20 mA | ||
Media Measured Liquid, Gas | ||
Interface Type M12 | ||
Terminal Type M12 Connector | ||
Response Time 10ms | ||
Minimum Supply Voltage 18V | ||
Series PG28 | ||
Maximum Supply Voltage 32V | ||
Housing Material Polytetrafluoroethylene, Polyamide, Glass, Fluorelastomer, 316L Stainless Steel | ||
Standards/Approvals NSF, UL, UKCA, S, FDA, FCM, EN 61000-4-6 HF conducted (10 V), EN 61000-4-5 Surge (0.5/1 kV), EN 61000-4-4 Burst (2 kV), EN 61000-4-3 HF radiated (10 V/m), EMC: EN 61000-4-2 ESD (4 kV CD / 8 kV AD), EHEDG certified, EC 1935 2004, DIN EN 60068-2-6 (10 g (10...2000 Hz)), DIN EN 60068-2-27 (50 g (11 ms)), CRN, CE, ACS, FDA | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP69K, IP67 | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PG27 Series Pressure Sensor 4 to 20 mA Output -0.124 bar 2.5 bar Relative Pressure
- ifm electronic PG28 Series Industrial Pressure Sensor 4 to 20 mA Output -0.0124 bar 0.25 bar Relative
- ifm electronic PG28 Series Industrial Pressure Sensor 4 to 20 mA Output -1 bar 4 bar Relative
- ifm electronic PG28 Series Pressure Sensor NPN/PNP Output -0.05 bar 1 bar Relative Pressure
- ifm electronic PG28 Series Industrial Pressure Sensor NPN/PNP Output -1 bar 25 bar
- ifm electronic PG28 Series Industrial Pressure Sensor NPN/PNP Output -1 bar 10 bar
- ifm electronic PG28 Series Pressure Sensor NPN/PNP Output -0.0124 bar 0.25 bar Vacuum
- ifm electronic PG28 Series Pressure Sensor NPN/PNP Output -1 bar 1 bar Vacuum Reading
