ifm electronic PNI Series Industrial Pressure Sensor, PNP/NPN Output 0 bar 100 bar, Relative Pressure Reading
- RS Stock No.:
- 596-537
- Mfr. Part No.:
- PNI022
- Manufacturer:
- ifm electronic
- RS Stock No.:
- 596-537
- Mfr. Part No.:
- PNI022
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Industrial Pressure Sensor | |
| Pressure Reading Type | Relative Pressure | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.6 % | |
| Output Type | PNP/NPN | |
| Media Measured | Liquid, Gas | |
| Interface Type | M12 | |
| Terminal Type | M12 Connector | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V | |
| Series | PNI | |
| Housing Material | Polycarbonate, Polybutylene Terephthalate, Polyamide, Fluorelastomer, 303 Stainless Steel | |
| Standards/Approvals | UL, UKCA, EN 61000-4-6, EN 61000-4-4 (Burst), EN 61000-4-3 (HF radiated), EN 61000-4-2 (ESD), DIN IEC 68-2-6, CE | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 100bar | ||
Product Type Industrial Pressure Sensor | ||
Pressure Reading Type Relative Pressure | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.6 % | ||
Output Type PNP/NPN | ||
Media Measured Liquid, Gas | ||
Interface Type M12 | ||
Terminal Type M12 Connector | ||
Response Time 3ms | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V | ||
Series PNI | ||
Housing Material Polycarbonate, Polybutylene Terephthalate, Polyamide, Fluorelastomer, 303 Stainless Steel | ||
Standards/Approvals UL, UKCA, EN 61000-4-6, EN 61000-4-4 (Burst), EN 61000-4-3 (HF radiated), EN 61000-4-2 (ESD), DIN IEC 68-2-6, CE | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic PNI Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PNI Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PNI Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN22 Series Pressure Sensor 4 to 20 mA Output 0 bar 100 bar, Relative Pressure Reading
- ifm electronic PM16 Series Industrial Pressure Sensor PNP/NPN Output -1 bar 100 bar, Relative Pressure
- ifm electronic PQ Series Industrial Pressure Sensor Relative Pressure Reading
- ifm electronic PN20 Series Pressure Sensor PNP/NPN Output 0 bar 160 bar, Relative Pressure Reading
- ifm electronic PN26 Series Pressure Sensor PNP/NPN Output 0 bar 250 bar, Relative Pressure Reading
