ifm electronic PT24 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 psi 100 psi, Absolute Pressure Reading

Subtotal (1 unit)*

PHP13,800.79

(exc. VAT)

PHP15,456.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,800.79

*price indicative

RS Stock No.:
596-533
Mfr. Part No.:
PT2415
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Industrial Pressure Sensor

Maximum Pressure Measurement

100psi

Pressure Reading Type

Absolute Pressure

Minimum Pressure Measurement

0psi

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Liquid, Gas

Interface Type

Wire

Terminal Type

M12 Connector

Response Time

1ms

Minimum Supply Voltage

8.5V

Series

PT24

Maximum Supply Voltage

36V

Housing Material

Polyetherimide, 316L Stainless Steel

Standards/Approvals

UL, UKCA, SDCI standard: IEC 61131-9, DNV, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27, CRN, CE

Mount Type

Screw

IP Rating

IP69K, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for precision in industrial applications, expertly measuring liquid and gas pressures with exceptional accuracy. Designed to operate within a measuring range of 0 to 100 psi and 0 to 690 kPa, this device ensures reliable performance in demanding environments. With robust specifications, including a protection rating of IP67 and IP69K, it is built to withstand harsh conditions. The transmitter features a compact cylindrical design, making it suitable for space-constrained installations while ensuring ease of integration via an M12 connector. This product stands as a testament to superior technology and reliability, fitting seamlessly into diverse industrial setups.

Single analogue output delivers clear and accurate pressure readings

Wide measuring range accommodates various liquid and gas applications

Outstanding long-term stability minimizes maintenance and recalibration needs

High shock and vibration resistance ensures durability in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy