ifm electronic PS3 Series Pressure Sensor, 0bar Min, 0.6bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-528
- Mfr. Part No.:
- PS3427
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP44,958.28
(exc. VAT)
PHP50,353.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,958.28 |
*price indicative
- RS Stock No.:
- 596-528
- Mfr. Part No.:
- PS3427
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.6bar | |
| Accuracy | 1 % | |
| Output Type | 4 - 20 mA | |
| Series | PS3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.6bar | ||
Accuracy 1 % | ||
Output Type 4 - 20 mA | ||
Series PS3 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is engineered for precise pressure measurement in demanding industrial applications. Designed to endure submersion up to 15 meters, this transmitter operates within a measuring range of 0 to 0.6 bar and is suitable for various liquids. Its robust construction, featuring stainless steel housing, guarantees durability in harsh environments, while its reliable hydrostatic measuring principle ensures accurate readings. With an operational temperature range from -10 to 50°C, this device is perfect for various ambient conditions, making it a vital tool for continuous monitoring and control in sectors requiring high-performance pressure solutions.
Suitable for submersible applications with up to 15 m depth
Offers a measuring range of 0 to 0.6 bar for accurate pressure data
Built with stainless steel housing for superior durability
Operates reliably within an ambient temperature range of -10 to 50°C
Offers a measuring range of 0 to 0.6 bar for accurate pressure data
Built with stainless steel housing for superior durability
Operates reliably within an ambient temperature range of -10 to 50°C
Related links
- ifm electronic PS3 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
