ifm electronic PS4 Series Pressure Sensor, 0bar Min, 1bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-629
- Mfr. Part No.:
- PS4417
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP63,116.97
(exc. VAT)
PHP70,691.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,116.97 |
*price indicative
- RS Stock No.:
- 596-629
- Mfr. Part No.:
- PS4417
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PS4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PS4 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter delivers precise pressure measurement for a variety of industrial applications. Designed for reliability, it operates effectively in liquids within a measurement range of 0 to 1 bar. This robust device features a durable construction with stainless steel housing, accommodating medium temperatures from -10 to 85°C. With its capillary tube for pressure compensation, it ensures consistent and accurate readings, making it an ideal choice for environments where traditional sensors may fail. Whether utilized in water treatment, chemical processing, or automation systems, this pressure transmitter is engineered to meet stringent demands while maintaining operational integrity.
Compact and cylindrical design ensures easier integration into existing systems
Operating voltage range of 10 to 30 DC enhances compatibility with various power sources
Analogue current output of 4 to 20 mA provides a standardized interface for data transmission
Short-circuit protection enhances device safety and reliability in operation
Operating voltage range of 10 to 30 DC enhances compatibility with various power sources
Analogue current output of 4 to 20 mA provides a standardized interface for data transmission
Short-circuit protection enhances device safety and reliability in operation
Related links
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PT0 Series Pressure Transmitter 1bar Max Absolute Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- WIKA A-10 Series Pressure Sensor 1bar Max Gauge Reading
