ifm electronic PU85 Series Pressure Transmitter, 0.5/4.5 V Output 0 bar 25 bar, Relative Pressure Reading
- RS Stock No.:
- 596-464
- Mfr. Part No.:
- PU8503
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP13,653.73
(exc. VAT)
PHP15,292.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP13,653.73 |
*price indicative
- RS Stock No.:
- 596-464
- Mfr. Part No.:
- PU8503
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative Pressure | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.8 % | |
| Output Type | 0.5/4.5 V | |
| Media Measured | Liquid, Gas | |
| Interface Type | 1 Wire | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 8V | |
| Response Time | 2ms | |
| Maximum Supply Voltage | 32V | |
| Series | PU85 | |
| Standards/Approvals | UN ECE R10, UKCA, rev. 6, Pressure equipment directive, DIN EN 61326-1, DIN EN 60068-2-6, DIN EN 60068-2-27, CE | |
| Housing Material | Polyphenylene Sulfide, 316L Stainless Steel | |
| IP Rating | IP69K, IP67 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative Pressure | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.8 % | ||
Output Type 0.5/4.5 V | ||
Media Measured Liquid, Gas | ||
Interface Type 1 Wire | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 8V | ||
Response Time 2ms | ||
Maximum Supply Voltage 32V | ||
Series PU85 | ||
Standards/Approvals UN ECE R10, UKCA, rev. 6, Pressure equipment directive, DIN EN 61326-1, DIN EN 60068-2-6, DIN EN 60068-2-27, CE | ||
Housing Material Polyphenylene Sulfide, 316L Stainless Steel | ||
IP Rating IP69K, IP67 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic PU85 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PU85 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PU85 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PU85 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PU85 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PU85 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PU87 Series Pressure Transmitter Relative Pressure Reading
- ifm electronic PU50 Series Pressure Transmitter Relative Pressure Reading
