Setra MR1SA Series Pressure Sensor, Voltage Output 25 Pa 250 Pa, Differential Reading
- RS Stock No.:
- 564-968
- Mfr. Part No.:
- MR1SA
- Manufacturer:
- Setra
Subtotal (1 unit)*
PHP57,760.18
(exc. VAT)
PHP64,691.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,760.18 |
*price indicative
- RS Stock No.:
- 564-968
- Mfr. Part No.:
- MR1SA
- Manufacturer:
- Setra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Setra | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 250Pa | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 25Pa | |
| Accuracy | 1 | |
| Output Type | Voltage | |
| Media Measured | Dry Air, Non-Conductive Gas | |
| Interface Type | 1 Wire | |
| Terminal Type | Screw | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | MR1SA | |
| Standards/Approvals | CE, UL94V-0, RoHS | |
| Housing Material | Polycarbonate | |
| Maximum Operating Temperature | 122°F | |
| Minimum Operating Temperature | 0°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Setra | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 250Pa | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 25Pa | ||
Accuracy 1 | ||
Output Type Voltage | ||
Media Measured Dry Air, Non-Conductive Gas | ||
Interface Type 1 Wire | ||
Terminal Type Screw | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series MR1SA | ||
Standards/Approvals CE, UL94V-0, RoHS | ||
Housing Material Polycarbonate | ||
Maximum Operating Temperature 122°F | ||
Minimum Operating Temperature 0°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- US
The Gems Sensors MultiSense Pressure Transducer is the ideal product for any contractor, combining the flexibility of a multi-range with the performance of a single range sensor. The MR1 and MR2 both have 8 selectable ranges and 3 selectable outputs, easily adjustable on the job with a flip of a switch or jumper. The MR1/MR2 uses an IP67/NEMA 4 rated housing and has a conduit fitting for easy wiring, making the MR1/MR2 an ideal solution for any general HVAC application.
Field Configurable Duct Probe
4 Digit LCD
Field Selectable Range
Field Selectable Output
Simple 5-Step Setup
Field Accessible Push-Button Zero & Span
Unregulated AC/DC Operation
Related links
- Setra MR1UA Series Pressure Sensor Differential Reading
- Setra MR2SA Series Pressure Sensor Differential Reading
- Schneider Electric EPD Series Pressure Sensor Differential Reading
- Schneider Electric EPP Series Pressure Sensor Differential Reading
- Setra MRGSP Series Pressure Sensor Differential Reading
- Setra MRGUP Series Pressure Sensor Differential Reading
- Setra MR2UA Series Pressure Sensor Differential Reading
- Gems Sensors 5266 Series Pressure Sensor Differential Reading 250 Pa
