Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 342-649
- Mfr. Part No.:
- SPAN-B-V1R-R18M-PN-L1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,540.80
(exc. VAT)
PHP7,325.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,540.80 |
*price indicative
- RS Stock No.:
- 342-649
- Mfr. Part No.:
- SPAN-B-V1R-R18M-PN-L1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure sensor is engineered to deliver precise measurement of relative pressure with exceptional reliability. This advanced device employs a piezoresistive measurement method that guarantees accuracy and consistency across a broad range of pressures, making it an ideal choice for demanding industrial applications. Its design incorporates robust materials, ensuring compliance with stringent environmental standards, including RoHS and CE directives. With its illuminated LCD display, users can easily monitor readings while benefiting from a variety of mounting options, which enhances its versatility for various installations.
Features a switching output that can be toggled between PNP and NPN
Offers a maximum output current capacity of 80 mA
Includes reverse polarity protection for all electrical connections
Designed with a front panel mounting capability for easy integration
Incorporates a PIN code protection against tampering during settings adjustment
Utilises a corrosion resistance class rating for enhanced durability in various environments
Capable of functioning in a wide temperature range which ensuring stable operation
Offers a maximum output current capacity of 80 mA
Includes reverse polarity protection for all electrical connections
Designed with a front panel mounting capability for easy integration
Incorporates a PIN code protection against tampering during settings adjustment
Utilises a corrosion resistance class rating for enhanced durability in various environments
Capable of functioning in a wide temperature range which ensuring stable operation
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor 5bar IP40 0bar
- Festo Pressure Sensor, IP40 1bar
- Festo Pressure Sensor IP40 10 bar
