Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 342-647
- Mfr. Part No.:
- SPAN-B-V1R-M5FAL-PN-L1+2.5S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,847.24
(exc. VAT)
PHP7,668.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,847.24 |
*price indicative
- RS Stock No.:
- 342-647
- Mfr. Part No.:
- SPAN-B-V1R-M5FAL-PN-L1+2.5S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure sensor is an advanced device designed to accurately measure relative pressure within a designated range. Utilising piezoresistive technology, this sensor ensures reliable performance in diverse operating conditions, making it an ideal choice for various industrial applications. Built to the highest compliance standards, it features robust materials resistant to corrosion and guarantees a long service life. Its illuminated LCD display provides clear readings, allowing for easy monitoring, while the multi functional outputs cater to various system requirements. With top notch overload pressure and temperature controls, it assures safety and precision.
Features a high resolution illuminated LCD for enhanced readability
Corrosion resistant materials ensure longevity and durability
Equipped with a PNP/NPN switchable output for versatile integration
Supports a wide operational voltage range for flexible use
Includes reverse polarity protection for reliable performance
Offers an adjustable threshold value and hysteresis for precise control
Designed for easy front panel or wall mounting to save space
Corrosion resistant materials ensure longevity and durability
Equipped with a PNP/NPN switchable output for versatile integration
Supports a wide operational voltage range for flexible use
Includes reverse polarity protection for reliable performance
Offers an adjustable threshold value and hysteresis for precise control
Designed for easy front panel or wall mounting to save space
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor, IP40 1bar
- Festo Pressure Sensor 0bar
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
