Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 342-645
- Mfr. Part No.:
- SPAN-B-B2R-Q4-PN-L1+2.5S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,886.83
(exc. VAT)
PHP7,713.25
(inc. VAT)
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | PHP6,886.83 |
*price indicative
- RS Stock No.:
- 342-645
- Mfr. Part No.:
- SPAN-B-B2R-Q4-PN-L1+2.5S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure sensor is engineered for precision and reliability in measuring relative pressure across diverse operating conditions. Designed with a robust piezoresistive method, it caters to a broad pressure measuring range from 0.1 MPa to 0.1 MPa, ensuring versatility and adaptability in various applications. With enhanced features such as short circuit current rating and reverse polarity protection, users can count on this sensor for consistent performance. The addition of a user friendly illuminated LCD display allows for quick, clear readings, making it an invaluable tool for engineers and technicians alike. Its compact design, coupled with easy mounting options, facilitates seamless integration into existing systems, promoting efficiency in technical environments.
Precision measurement technology ensures accurate readings
User friendly display enhances monitoring and usability
Robust construction guarantees durability in demanding environments
Flexible mounting options accommodate various installation needs
Wide operational voltage range supports diverse power configurations
Multiple output functions make it suitable for different control systems
Advanced settings enable fine tuning to specific application needs
User friendly display enhances monitoring and usability
Robust construction guarantees durability in demanding environments
Flexible mounting options accommodate various installation needs
Wide operational voltage range supports diverse power configurations
Multiple output functions make it suitable for different control systems
Advanced settings enable fine tuning to specific application needs
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor, IP40 1bar
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
