Festo Span Series Pressure Sensor, NPN Output -1 bar, Relative Reading 10 bar
- RS Stock No.:
- 342-639
- Mfr. Part No.:
- SPAN-B11R-Q4-PNLK-PNVBA-L1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,259.94
(exc. VAT)
PHP9,251.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,259.94 |
*price indicative
- RS Stock No.:
- 342-639
- Mfr. Part No.:
- SPAN-B11R-Q4-PNLK-PNVBA-L1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | NPN | |
| Series | Span | |
| Housing Material | Reinforced Polyamide | |
| Standards/Approvals | UKCA, CE, RoHS, RCM, UL E322346, c UL us listed (OL) | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 1.5 %FS | ||
Output Type NPN | ||
Series Span | ||
Housing Material Reinforced Polyamide | ||
Standards/Approvals UKCA, CE, RoHS, RCM, UL E322346, c UL us listed (OL) | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- BG
The Festo Advanced pressure sensor excels in precision and reliability, optimised for demanding applications. Designed with a robust piezoresistive measurement method, it caters to a diverse pressure measuring range, ensuring accurate readings in both negative and positive pressure scenarios. The illuminated LCD provides excellent visibility, allowing for easy monitoring, even in low light conditions. Integrated IO Link compatibility enhances its adaptability, while the stringent adherence to international standards ensures compliance, making it an ideal choice for professionals seeking a dependable solution in various industrial settings.
DUAL switching output options enhance versatility
Comprehensive overload protection promotes reliability
Media temperature resilience ensures operational excellence
Adjustable threshold and hysteresis settings provide tailored performance
Corrosion resistance class 2 certification ensures durability in varied environments
Enhanced diagnostics via IO Link facilitate proactive maintenance
Robust design supports both front panel and surface mounting
