Festo SPAN Series Pressure Sensor, -1bar Min, 10bar Max, 2NPN Output, Relative Reading
- RS Stock No.:
- 342-637
- Mfr. Part No.:
- SPAN-B11R-G18M-PN-PN-L1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,570.82
(exc. VAT)
PHP8,479.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,570.82 |
*price indicative
- RS Stock No.:
- 342-637
- Mfr. Part No.:
- SPAN-B11R-G18M-PN-PN-L1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 1.5 %FS | |
| Output Type | 2NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 1.5 %FS | ||
Output Type 2NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- BG
The Festo Pressure sensor offers unrivalled precision and reliability, designed to measure relative pressure in various environments. With a robust piezoresistive measuring method, it ensures accurate readings across a wide pressure range, making it ideal for demanding industrial applications. The sensor boasts a user friendly illuminated LCD display that presents critical information clearly, while its versatile electrical connections provide seamless integration into existing systems. Crafted with high quality materials, the product is built to endure moderate corrosion and adverse conditions, thus ensuring longevity and durability. Its comprehensive features, including reverse polarity protection and multiple mounting options, give it the flexibility needed for diverse operational setups.
Offers a wide measurement range for precise pressure readings
Integrated reverse polarity protection enhances safety during operation
User friendly illuminated LCD display for easy monitoring
Designed with multiple mounting options for installation flexibility
Constructed with corrosion resistant materials for durability
Supports lubricated operation broadening its application use
Integrated reverse polarity protection enhances safety during operation
User friendly illuminated LCD display for easy monitoring
Designed with multiple mounting options for installation flexibility
Constructed with corrosion resistant materials for durability
Supports lubricated operation broadening its application use
Related links
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Switch 5bar IP40 1 bar
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Switch 15bar IP40 15 bar
