Endress+Hauser PMP43 Series Pressure Sensor -1 bar 40 bar, Absolute, Gauge Reading

Subtotal (1 unit)*

PHP79,594.66

(exc. VAT)

PHP89,146.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP79,594.66

*price indicative

RS Stock No.:
317-795
Mfr. Part No.:
PMP43-URKAKFN6A3SABI2WJJA3
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

40bar

Product Type

Pressure Sensor

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Measurement

-1bar

Accuracy

±0.1 %

Media Measured

Gas, Liquid

Minimum Supply Voltage

12V

Response Time

590ms

Maximum Supply Voltage

30V

Series

PMP43

Housing Material

316L Stainless Steel

Standards/Approvals

FDA, IEC/EN 61010-1, IEC/EN 61326-1, NAMUR NE21, RoHS, USP, 3-A, ASME BPE, cGMP, CSA, EHEDG, EMA/410/01 Rev.3 (ADI-free), IEC 62828-2, IEC/EN 61000-4-5

Maximum Operating Temperature

200°C

IP Rating

IP69, IP66, IP68

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMP43 is a pressure transmitter and part of the Compact Line. The product line is especially developed for hygienic applications and combines a compact design with full performance. The proven technology is suitable for the measurement and monitoring of absolute and gauge pressure in liquids and gases. Thanks to the compact sensor design and small process connections, the device is flexible in scale and can be installed in tight space conditions.

Perfect cleanability thanks to fully welded design

Easy guided commissioning with intuitive user interface

Colored display with backlight and touch operation

Bluetooth wireless technology for commissioning and maintenance

CIP and SIP capabilities and up to protection class IP69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy