Endress+Hauser PMP43 Series Pressure Sensor, Analog Output 0 bar 10 bar, Gauge Reading
- RS Stock No.:
- 316-253
- Mfr. Part No.:
- PMP43-AAKAKFN6B3PABTA3CJA3
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP101,771.96
(exc. VAT)
PHP113,984.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,771.96 |
*price indicative
- RS Stock No.:
- 316-253
- Mfr. Part No.:
- PMP43-AAKAKFN6B3PABTA3CJA3
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Media Measured | Pressure | |
| Interface Type | IO-Link, Bluetooth | |
| Series | PMP43 | |
| Standards/Approvals | CE mark | |
| Housing Material | 316L Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| IP Rating | IP66, IP68, IP69 | |
| Mount Type | Tri-Clamp | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.1 % | ||
Output Type Analog | ||
Media Measured Pressure | ||
Interface Type IO-Link, Bluetooth | ||
Series PMP43 | ||
Standards/Approvals CE mark | ||
Housing Material 316L Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
IP Rating IP66, IP68, IP69 | ||
Mount Type Tri-Clamp | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Compact Digital Transmitter features Heartbeat Technology, enabling predictive and preventive maintenance to ensure long-term reliability. With Bluetooth wireless technology, it allows for easy commissioning, operation, and maintenance without the need for direct connections. It is designed with CIP and SIP capabilities for cleaning and sterilization, making it ideal for hygienic applications. The IP66/68/69 degree of protection ensures it can withstand harsh environments and demanding conditions.
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation
Related links
- Endress+Hauser PMP23 Series Pressure Sensor Gauge Reading 10 bar
- Endress+Hauser PMP11 Series Pressure Sensor Gauge Reading 10 bar
- Endress+Hauser PMC21 Series Pressure Sensor Gauge Reading 10 bar
- Endress+Hauser PMP11 Series Pressure Sensor Gauge Reading 1 bar
- Endress+Hauser PMC11 Series Pressure Sensor Gauge Reading 10 bar
- Endress+Hauser PMC21 Series Pressure Sensor Gauge Reading 100 mbar
- Endress+Hauser PMC11 Series Pressure Sensor Gauge Reading 400 mbar
- Endress+Hauser PMP43 Series Pressure Sensor Gauge Reading
