RS PRO Pressure Transmitter, 0 to 5 V dc Output 0 bar 25 bar, Absolute Reading
- RS Stock No.:
- 309-735
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP7,889.96
(exc. VAT)
PHP8,836.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from November 23, 2026
- Plus 32 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,889.96 |
*price indicative
- RS Stock No.:
- 309-735
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 0 to 5 V dc | |
| Terminal Type | Wire Cable | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V dc | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 0 to 5 V dc | ||
Terminal Type Wire Cable | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V dc | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Mount Type Screw | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial settings. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding environments
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating for protection against dust and water ingress
Stainless steel housing for enhanced corrosion resistance
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexibility
Thread mount for secure and stable installation
Fast response time of 1 m/s for real-time monitoring
Applications
Industrial automation
Hydraulic systems
Process control industries
Additional Information
Features a 4-pin connector interface for easy connectivity
Provides an analogue output of 0.5 to 4.5 V for compatibility with various systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
