RS PRO Pressure Transmitter, 0 to 10 V dc Output 0 bar 100 bar, Absolute Reading
- RS Stock No.:
- 309-721
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,588.24
(exc. VAT)
PHP10,738.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,588.24 |
*price indicative
- RS Stock No.:
- 309-721
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 0 to 10 V dc | |
| Terminal Type | Wire Cable | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 12V dc | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 0 to 10 V dc | ||
Terminal Type Wire Cable | ||
Response Time 1ms | ||
Minimum Supply Voltage 12V dc | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Mount Type Screw | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating for protection against dust and water ingress
Infinite resolution for precise readings
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexibility
Stainless steel housing for enhanced durability
Applications
Industrial automation
Hydraulic systems
Process control industries
Additional Information
Features a 4-pin connector interface for secure connections
Thread mount for easy installation
Analogue output of 0 to 10 V for compatibility with various systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
