RS PRO Pressure Transmitter, 0 to 10 V dc Output 0 bar 10 bar, Absolute Reading
- RS Stock No.:
- 309-713
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP11,112.52
(exc. VAT)
PHP12,446.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 29 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,112.52 |
*price indicative
- RS Stock No.:
- 309-713
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 0 to 10 V dc | |
| Terminal Type | Wire Cable | |
| Minimum Supply Voltage | 12V dc | |
| Response Time | 1ms | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 0 to 10 V dc | ||
Terminal Type Wire Cable | ||
Minimum Supply Voltage 12V dc | ||
Response Time 1ms | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
A highly robust and accurate pressure transmitter designed for industrial applications, the RS PRO Pressure Transmitter offers a pressure measuring range of up to 600 bar. It provides absolute pressure rating feedback, making it ideal for a wide range of uses.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating for excellent protection against dust and water ingress
Infinite resolution for detailed pressure feedback
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexible power options
Stainless steel housing for durability and corrosion resistance
Applications
Industrial applications requiring precise pressure monitoring
Environments where robust and reliable pressure measurement is critical
Additional Information
Features a 4-pin connector for secure electrical connections
Thread mount for easy installation
Analogue output of 0 to 10 V for straightforward integration with control systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
