Jumo 404366 Series Pressure Transmitter, Analogue Output 0 bar 4 bar, Relative Reading

Subtotal (1 unit)*

PHP53,157.57

(exc. VAT)

PHP59,536.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,157.57

*price indicative

RS Stock No.:
279-816
Mfr. Part No.:
404366/024-491-405-504-20-61/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Relative

Product Type

Pressure Transmitter

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Liquid

Minimum Supply Voltage

10V

Response Time

3ms

Series

404366

Maximum Supply Voltage

30V

Standards/Approvals

EN 61326, EN 60529, EHEDG, DIN 43650

Housing Material

Polycarbonate Fibreglass, 304 Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

COO (Country of Origin):
DE
The Jumo dTRANS p30 Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully-welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option and/or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 4 bar absolute pressure and an 4 to 20 mA 2 wire output. The process connection is a G1/2 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box.

Safe and reliable

Temperature resistant

Core is a piezo resistive measuring cell

High overload resistance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy