Jumo 404366 Series Pressure Transmitter, Analogue Output 0 bar 0.25 bar, Relative Reading

Subtotal (1 unit)*

PHP48,714.09

(exc. VAT)

PHP54,559.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,714.09

*price indicative

RS Stock No.:
279-660
Mfr. Part No.:
404366/000-451-405-571-20-61 000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Pressure Transmitter

Maximum Pressure Measurement

0.25bar

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Liquid

Minimum Supply Voltage

10V

Response Time

3ms

Maximum Supply Voltage

30V

Series

404366

Housing Material

Polycarbonate Fibreglass, 304 Stainless Steel

Standards/Approvals

DIN 43650, EHEDG, EN 60529, EN 61326

Maximum Operating Temperature

120°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

COO (Country of Origin):
DE
The Jumo dTRANS p30 Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully-welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option and/or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 250 mbar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a G3/4 front flush to DIN EN ISO 228-1 in stainless steel. The electrical connection is via a terminal box.

Safe and reliable

Temperature resistant

Core is a piezo resistive measuring cell

High overload resistance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy