Jumo 401020 Series Pressure Transmitter, Analogue Output 0 bar 400 bar, Differential Reading
- RS Stock No.:
- 279-380
- Mfr. Part No.:
- 401020/000-467-405-521-20-61/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP17,845.80
(exc. VAT)
PHP19,987.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,845.80 |
*price indicative
- RS Stock No.:
- 279-380
- Mfr. Part No.:
- 401020/000-467-405-521-20-61/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 400bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.7 % | |
| Output Type | Analogue | |
| Media Measured | Liquid | |
| Minimum Supply Voltage | 10V | |
| Response Time | 3ms | |
| Series | 401020 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | DIN 16086 and DIN EN 60770, DIN EN 61326-2-3:2022, E201387, IEC 60068-2-6, IEC 60068-2-27, UL 61010-1 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 400bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.7 % | ||
Output Type Analogue | ||
Media Measured Liquid | ||
Minimum Supply Voltage 10V | ||
Response Time 3ms | ||
Series 401020 | ||
Maximum Supply Voltage 30V | ||
Housing Material Stainless Steel | ||
Standards/Approvals DIN 16086 and DIN EN 60770, DIN EN 61326-2-3:2022, E201387, IEC 60068-2-6, IEC 60068-2-27, UL 61010-1 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- DE
The Jumo Pressure Transmitter is especially designed for very high pressure ranges in liquid and gaseous media. The product is based on the thin film measuring principle. The measured pressure is converted into an electrical standard signal of voltage or current and is output via various electrical connections. The high degree of resistance to vibration and shock, combined with the high insulation voltage guarantees reliable operation even in difficult conditions. The compact design type of the pressure transmitter provides greater spatial freedom in its use. The process connection is realized by a G 1/4 according to DIN 3852-11 and is made of stainless steel. The electrical connection is made via a cable socket.
Electric strength of AC 500 V
Robust product design
Standard connector variants available
IP69 protection rated
ECE type approval
Related links
- Jumo 401020 Series Pressure Transmitter Differential Reading
- Jumo 401020 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo 401011 Series Pressure Transmitter Differential Reading
- Jumo 401010 Series Pressure Transmitter Differential Reading
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 400 bar
