Jumo 401011 Series Pressure Transmitter, Analogue Output 0 bar 100 mbar, Differential Reading

Subtotal (1 unit)*

PHP26,136.75

(exc. VAT)

PHP29,273.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,136.75

*price indicative

RS Stock No.:
279-318
Mfr. Part No.:
401011/000-414-405-502-20-61/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Differential

Maximum Pressure Measurement

100mbar

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

1.2 %

Output Type

Analogue

Media Measured

Liquid

Response Time

5ms

Minimum Supply Voltage

8V

Maximum Supply Voltage

30V

Series

401011

Housing Material

Stainless Steel

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, TR TS 020/2011, UL, UL 61010-1, EAC, EN 60529, EN 61010-1, CAN/CSA-22.2 No. 61010-1, DIN 16086, DIN EN 60770, EN 61298-1, EN 61326-2-3

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE
The Jumo Pressure Transmitter is especially designed for very small pressure ranges. The fully welded and therefore seal free measuring system made of high grade stainless steel (304/316 L) allows this device to be used in almost all media, even when the conditions are rough. The used silicon sensor can handle extreme overloading even in the lowest measuring ranges and is capable of handling millions of pressure cycles. The measured pressure is converted into an electrical standard signal and emitted via an electrical connection. this connection is made via a cable socket. The process connection is realized via a G 1/4 according to DIN EN 837 and is made of stainless steel (304).

Measuring ranges as of 100 mbar

Suitable for measuring aggressive liquids

High degree of process reliability due to a welded measuring system with no seals

Robust and maintenance-free measurement technology thanks to extreme over load resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy