RS PRO 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- RS Stock No.:
- 429-639
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,076.90
(exc. VAT)
PHP1,206.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,076.90 |
*price indicative
- RS Stock No.:
- 429-639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 3bar | |
| Inlet Connection Type | 1/2 in BSP | |
| Maximum Operating Temperature | 100°C | |
| Inlet Port Size | 1/2 in | |
| Lockable | No | |
| Outlet Port Size | 1/2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Application | Heating Systems, Domestic Hot Water System | |
| Outlet Thread Standard | ISO 228/1 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 3bar | ||
Inlet Connection Type 1/2 in BSP | ||
Maximum Operating Temperature 100°C | ||
Inlet Port Size 1/2 in | ||
Lockable No | ||
Outlet Port Size 1/2 in | ||
Body Material Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Application Heating Systems, Domestic Hot Water System | ||
Outlet Thread Standard ISO 228/1 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Boiler Safety Pressure Relief Valve, 1/2 in BSP Connection, 3 bar Maximum Set Pressure
The RS PRO Boiler Safety Pressure Relief Valve is designed to safeguard domestic hot water systems and heating systems by preventing excessive pressure build-up. It automatically opens when the set pressure is exceeded, discharging excess pressure to the atmosphere. This ensures the safety of the boiler, hot water cylinder, and surrounding personnel.
Features and Benefits
Automatic pressure relief: Protects downstream components by opening when excess pressure occurs
Easy venting: Facilitates quick and efficient pressure discharge
Standardized discharge connection: Ensures compatibility with existing systems
Reliable and proven design: Offers dependable performance in various applications
Anti-tamper head: Prevents unauthorized adjustments, maintaining system integrity
Applications
Domestic hot water systems
Heating systems
Boiler protection
Additional Information
Connection: 1/2 in BSP Female x 1/2 in BSP Male
Maximum Set Pressure: 3 bar
Maximum Temperature: 100 °C
Body Material: Brass
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Altecnic 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Nabic Valve Safety Products 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- RS PRO 6 bar Pressure Relief Valve With 1/2 in 1/2 in
- Altecnic 6 bar Pressure Relief Valve With 1/2 in 1/2 in
- TOSACA 3 bar Pressure Relief Valve With 1 in 1 in
- Nabic Valve Safety Products 3 bar Pressure Relief Valve With 1 in 1 in
