RS PRO 3 bar Pressure Relief Valve With 1/2 in 1/2 in

Subtotal (1 unit)*

PHP456.87

(exc. VAT)

PHP511.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP456.87

*price indicative

RS Stock No.:
429-633
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Relief Valve

Maximum Set Pressure

3bar

Inlet Connection Type

1/2 in BSP

Inlet Port Size

1/2 in

Lockable

No

Outlet Port Size

1/2 in

Body Material

Brass

Application

Heater

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Pressure Relief Valve, 1/2 in BSP Female Connection, Brass Body


RS PRO Pressure Relief Valves are essential components in sealed heating systems, designed to maintain safety by releasing excess pressure. These valves are preset to a specific pressure level during installation, ensuring that any pressure build-up is safely vented to the atmosphere, thus protecting the system and ensuring user safety.

Features and Benefits


Diaphragm design: Enhances scaling resistance, extending the lifespan of the valve

Single-piece cartridge: Allows for easy removal for seat cleaning or replacement

Relief pressure range set from 6.0 bar: Provides flexibility in system design

Heating applications only: Specifically intended for use in heating systems

Applications


Heating systems

Sealed water heating systems

Industrial heating applications

Additional Information


Connection: 1/2 in BSP Female

Body Material: Brass

Maximum Set Pressure: 3 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy