RS PRO, 21 mm Integrated Pressure Gauge, 10 bar
- RS Stock No.:
- 767-791
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,468.81
(exc. VAT)
PHP1,645.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,468.81 |
*price indicative
- RS Stock No.:
- 767-791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | Integrated | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 21mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size Integrated | ||
Series RS PRO | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Size 21mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Integrated Gauge provides precise pressure monitoring in a Compact square dial format. Designed specifically for Air treatment units, this reliable instrument features a vibration-dampening neck to improve accuracy and extend the service life of your pneumatic system.
Integrated neck to dampen pressure vibration
Simple two screw mounting for quick assembly
No sealant required for installation
Compact square dial for streamlined units
