RS PRO, 28.4 mm Integrated Pressure Gauge, 10 bar
- RS Stock No.:
- 767-790
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,217.09
(exc. VAT)
PHP1,363.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,217.09 |
*price indicative
- RS Stock No.:
- 767-790
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | Integrated | |
| Series | RS PRO | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 28.4mm | |
| Connection Location | Bottom | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size Integrated | ||
Series RS PRO | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 28.4mm | ||
Connection Location Bottom | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Integrated Gauge provides precise pressure monitoring in a Compact square dial format. Designed specifically for Air treatment units, this reliable instrument features a vibration-dampening neck to improve overall accuracy and extend the service life of your pneumatic system.
Measurement range from 0 to 10 Bar
Integrated neck to dampen pressure vibration
Tool-free installation with no sealant required
Compact square dial for streamlined mounting
Direct replacement for Air treatment units
