RS PRO, 50 mm 1/8 in R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-234
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,054.18
(exc. VAT)
PHP1,180.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
- Plus 36 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,054.18 |
*price indicative
- RS Stock No.:
- 734-234
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | R 1/8 | |
| Series | RS PRO | |
| Case Material | Steel | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type R 1/8 | ||
Series RS PRO | ||
Case Material Steel | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 50 mm Pressure Gauge, R 1/8 in Connection
The RS PRO Pressure Gauge is designed for accurate pressure measurement in various industrial applications. With a dial size of 50 mm and a back entry connection, it provides clear readings and easy installation. Ideal for monitoring systems where precise pressure control is essential.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Dial Size: 50 mm for easy readability.
Connection Type: R 1/8 in for secure and standardised fitting.
Maximum Pressure Measurement: 10 bar for a wide range of applications.
Case Material: Steel for durability and longevity.
Dial Colour: White for clear visibility.
Maximum Operating Temperature: 60 °C for versatile use.
Dial Size: 50 mm for easy readability.
Connection Type: R 1/8 in for secure and standardised fitting.
Maximum Pressure Measurement: 10 bar for a wide range of applications.
Case Material: Steel for durability and longevity.
Dial Colour: White for clear visibility.
Maximum Operating Temperature: 60 °C for versatile use.
Applications
Industrial machinery
HVAC systems
Hydraulic systems
Pneumatic systems
HVAC systems
Hydraulic systems
Pneumatic systems
Additional Information
Standards: Complies with EN 837-1 and EU regulations.
Connection Location: Back entry for convenient installation.
Connection Location: Back entry for convenient installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
