RS PRO, 63 mm 3/8 in Threaded Mounting Block, 1000 bar
- RS Stock No.:
- 291-729
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP12,777.80
(exc. VAT)
PHP14,311.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,777.80 |
*price indicative
- RS Stock No.:
- 291-729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Mounting Block | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 3/8 in | |
| Connection Size | 3/8 in | |
| Connection Type | Threaded | |
| Accuracy | ±2.5 % | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Right | |
| Dial Colour | White | |
| Standards/Approvals | EN 809:1998+A1:2009, EN ISO 12100:2010, CE, ANSI-ESD S20.20:2021, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Mounting Block | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 3/8 in | ||
Connection Size 3/8 in | ||
Connection Type Threaded | ||
Accuracy ±2.5 % | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Right | ||
Dial Colour White | ||
Standards/Approvals EN 809:1998+A1:2009, EN ISO 12100:2010, CE, ANSI-ESD S20.20:2021, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
"RS PRO 63 mm Pressure Gauge & Mounting Block"
This RS PRO pressure gauge and mounting Block is designed for precise pressure measurement in demanding industrial environments. With a robust stainless steel construction, it ensures durability and reliability. The gauge is Ideal for applications requiring accurate pressure readings, offering a measurement range from 0 to 1000 bar.
Features and Benefits
Stainless Steel Case: Provides excellent durability and resistance to corrosion, ensuring long-term performance.
Accuracy ±2.5 %: Delivers precise pressure readings, Crucial for maintaining system efficiency and safety.
3/8 in NPT Male & Female Connection: Offers versatile installation options, enhancing compatibility with various systems.
Calibrated: Ensures the gauge is ready for immediate use, saving time and effort in setup.
63 mm Dial Size: Allows for easy reading of pressure values, improving user convenience.
Right Connection Location: Facilitates straightforward integration into existing setups, reducing installation complexity.
Threaded Connection Type: Ensures secure and leak-free connections, maintaining system integrity.
Accuracy ±2.5 %: Delivers precise pressure readings, Crucial for maintaining system efficiency and safety.
3/8 in NPT Male & Female Connection: Offers versatile installation options, enhancing compatibility with various systems.
Calibrated: Ensures the gauge is ready for immediate use, saving time and effort in setup.
63 mm Dial Size: Allows for easy reading of pressure values, improving user convenience.
Right Connection Location: Facilitates straightforward integration into existing setups, reducing installation complexity.
Threaded Connection Type: Ensures secure and leak-free connections, maintaining system integrity.
Applications
Hydraulic systems
Pneumatic systems
Industrial machinery
Process control
Pneumatic systems
Industrial machinery
Process control
Additional Information
Key Standards: Complies with ANSI-ESD S20.20:2021, CE, EN ISO 12100:2010, EN 809:1998+A1:2009, RoHS, UKCA, ensuring adherence to international safety and quality standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
