RS PRO, 63 mm G 1/4 Type G Pressure Gauge, 1000 bar
- RS Stock No.:
- 309-339
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,185.15
(exc. VAT)
PHP4,687.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from November 19, 2026
- Plus 12 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,185.15 |
*price indicative
- RS Stock No.:
- 309-339
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | RS PRO | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series RS PRO | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Pressure Gauge, 63mm Diameter
RS PRO analogue pressure gauge with a diameter of 63mm is designed to detect the pressure of hydraulic oils and fluids. It features a stainless-steel case and a copper alloy movement, making it ideal for industrial applications where durability and precision are crucial.
Features and Benefits
Diameter 63mm: Compact size for versatile installation
Compatibility with gases and liquids: Suitable for systems that do not obstruct or affect pressurised environments
Copper alloy parts: Ensures reliable performance and longevity
Stainless steel case: Provides robust protection against environmental factors
Sturdy structure: Built to withstand harsh industrial conditions
Resistance to impulses, shocks, and vibrations: Maintains accuracy in dynamic environments
Analogue pressure gauge in glycerine bath: Enhances measurement stability
Reading range in bar and psi: Offers flexibility in various applications
Working temperatures -20°C to +60°C: Suitable for a wide range of environments
Radial/Conical connections: Facilitates easy integration into existing systems
Applications
This pressure gauge is typically used in industrial tools, clamping systems, pneumo-hydraulic pumps, hydraulic pumps, hydraulic systems, compressors, and the naval industry.
Additional Information
The gauge is designed to operate within a pressure range of 0 to 1000 bar, with a maximum operating temperature of 60°C. It features a G1/4 inch connection size, ensuring compatibility with standard fittings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
