3M Face Safety Helmet Containing Faceshield
- RS Stock No.:
- 867-232
- Mfr. Part No.:
- 7100330455
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP5,972.72
(exc. VAT)
PHP6,689.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,972.72 |
*price indicative
- RS Stock No.:
- 867-232
- Mfr. Part No.:
- 7100330455
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Kit Contents | Faceshield | |
| Product Type | Safety Helmet | |
| Protection Type | Face | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Kit Contents Faceshield | ||
Product Type Safety Helmet | ||
Protection Type Face | ||
Standards/Approvals EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Hard Hat in Orange is a specialised safety solution designed specifically for the rigorous demands of forestry professionals. Constructed with a robust shell, it provides superior impact resistance while maintaining a lightweight profile.
Bright Orange colour enhances visibility in forestry
Robust Shell provides excellent impact resistance
Engineered for logging and tree surgery tasks
Meets stringent industrial safety standards
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall