3M Face Helmet Containing H31 Earmuffs
- RS Stock No.:
- 834-292
- Mfr. Part No.:
- 7100331153
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP6,829.78
(exc. VAT)
PHP7,649.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,829.78 |
*price indicative
- RS Stock No.:
- 834-292
- Mfr. Part No.:
- 7100331153
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Kit Contents | H31 Earmuffs | |
| Product Type | Helmet | |
| Protection Type | Face | |
| Standards/Approvals | KWF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Kit Contents H31 Earmuffs | ||
Product Type Helmet | ||
Protection Type Face | ||
Standards/Approvals KWF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M safety helmet offers outstanding protection and comfort, specially designed for harsh environments where safety is paramount. Its innovative features enhance usability and ensure compliance with rigorous safety standards.
UV stabilised ABS material provides durability in extreme conditions
Equipped with optimised ventilation holes for increased airflow and wearer comfort
180° rotatable suspension enhances visibility and adaptability
Compatible with a wide range of 3M accessories for comprehensive face and hearing protection
Related links
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09, Electrician face shield
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09 Electrician face shield
- Flamsafe PPE Combination Kit Containing Neck Snood Protector
- Skytec Respiratory PPE Combination Kit Containing Oronasal Mask
- JSP General PPE Combination Kit Containing Replacement Filter x 10
- PPE Combination Kits
- Liscombe Neck Scarf Containing Neck Tubes
- 3M Eye PPE Combination Kit