Sundstrom H06 Series Powered Respirator, 2 Filters, EN 12941

Subtotal (1 unit)*

PHP125,132.55

(exc. VAT)

PHP140,148.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP125,132.55

*price indicative

RS Stock No.:
649-727
Mfr. Part No.:
H06-6210
Manufacturer:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Product Type

Powered Respirator

Kit Contents

Compatible Head Tops (See List), Fan, Battery, Charger, Two Particle Filters

Series

H06

Number of Filters

2

Standards/Approvals

EN 12941

Contaminants Filtered

Particle

COO (Country of Origin):
SE
The Sundstrom Kit includes the SR 700 fan unit and the SR 570 face shield with bump cap and SR 574 welding visor, providing comprehensive respiratory and facial protection for welding applications. It contains the SR 700 fan unit, SR 570 face shield with bump cap, SR 574 welding shield, passive welding filter shade 10, standard (STD) battery, SR 713 battery charger, SR 503 leather belt, SR 59021 hose protection, two SR 510 P3 R particle filters, two filter adapters, ten SR 221 pre-filters, two steel net discs SR 336, two pre-filter holders, a flow meter, plug kit, cleaning wipe, and user manuals.

Color is Blue and Black

Shelf life is 5 years

Approval from EN 12941:1998 + A2:2008, EN 166 (B, 120m/s), EN 175:1997 and EN 812:2012

Directive 1 is (EU) 2016/425 PPE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy