DeWALT DCBP320-B1 3.5 Ah 20V Battery, For Use With Max Tools
- RS Stock No.:
- 868-953
- Mfr. Part No.:
- DCBP320-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,143.58
(exc. VAT)
PHP10,240.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,143.58 |
*price indicative
- RS Stock No.:
- 868-953
- Mfr. Part No.:
- DCBP320-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 20V | |
| Battery Capacity | 3.5Ah | |
| For Use With | Max Tools | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Battery | ||
Battery Type Lithium-ion | ||
Voltage 20V | ||
Battery Capacity 3.5Ah | ||
For Use With Max Tools | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCBP034-B1 1.7 Ah 20V Battery, For Use With Max Tools
- DeWALT DCB240-B1 4 Ah 20V Battery, For Use With Max Tools
- DeWALT DCBP520-B1 5 Ah 20V Battery, For Use With Max Tools
- DeWALT DCB187-KR 3 Ah 20V Battery, For Use With Max Tools
- DeWALT DCB094-B1 5 Ah 20V Charger Adapter, For Use With Max Tools
- DeWALT DCB609-B1 9.0 Ah 20V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB184-B1 5 Ah 18V Battery, For Use With Max Tools
- DeWALT DCB606-B1 6 Ah 20.6V Battery, For Use With Max Tools

