Phoenix Contact Power Supply Accessory for use with Power Supply, 1584 Series
- RS Stock No.:
- 857-398
- Mfr. Part No.:
- 1584245
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP4,725.67
(exc. VAT)
PHP5,292.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,725.67 |
*price indicative
- RS Stock No.:
- 857-398
- Mfr. Part No.:
- 1584245
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Power Supply Accessory | |
| Product Type | Power Supply Accessory | |
| For Use With | Power Supply | |
| Series | 1584 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Power Supply Accessory | ||
Product Type Power Supply Accessory | ||
For Use With Power Supply | ||
Series 1584 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact redundancy module designed to ensure a safe, parallel connection of two power supply units while decoupling from each other, effectively increasing system availability and reliability.
Supports input voltage range from 12 V DC to 48 V DC
Offers output efficiency of up to 98% for optimal performance
Features reverse polarity protection to safeguard against voltage mishaps
Includes LED signalling for Visual confirmation of power supply integrity
Designed for easy DIN rail mounting with Compact dimensions
Related links
- Phoenix Contact Power Supply Accessory for use with AC Charging Points, EV-RCM-6DC-WAT Series
- Phoenix Contact Power Supply Accessory for use with AC Charging Points, EV-RCM-6DC-WAT-X10 Series
- Phoenix Contact Power Supply Redundancy Module for use with Power Supply, QUINT4 Series
- Phoenix Contact QUINT4 Power Supply Accessory
- Phoenix Contact QUINT POWER Power Supply Accessory
- Phoenix Contact Power Supply Repeater, 24V dc Supply
- Phoenix Contact DIN Rail Diode Module for use with Parallel Connection of Two Power Supply Unit,
- Phoenix Contact Power Supply Repeater ATEX
