APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply

Subtotal (1 unit)*

PHP12,210.30

(exc. VAT)

PHP13,675.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,210.30

*price indicative

RS Stock No.:
797-901
Mfr. Part No.:
RBC3
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Cartridge

Product Type

Replacement Battery Cartridge

For Use With

Uninterruptible Power Supply

Depth

150mm

Standards/Approvals

RoHS Compliant

Width

94mm

Length

102mm

COO (Country of Origin):
PH
The APC Replacement Battery Cartridge is designed to restore UPS systems to full performance and reliability. It ensures uninterrupted power supply by replacing worn-out batteries with a tested and certified unit.

Compatible with multiple APC UPS models

Includes all necessary connectors and wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy