APC Cartridge Replacement Battery Cartridge for use with Back-UPS Pro
- RS Stock No.:
- 797-787
- Mfr. Part No.:
- APCRBC161
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP12,608.61
(exc. VAT)
PHP14,121.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,608.61 |
*price indicative
- RS Stock No.:
- 797-787
- Mfr. Part No.:
- APCRBC161
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Cartridge | |
| Product Type | Replacement Battery Cartridge | |
| For Use With | Back-UPS Pro | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 109mm | |
| Length | 302mm | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Cartridge | ||
Product Type Replacement Battery Cartridge | ||
For Use With Back-UPS Pro | ||
Standards/Approvals RoHS Compliant | ||
Depth 109mm | ||
Length 302mm | ||
Width 66mm | ||
- COO (Country of Origin):
- PH
The APC Replacement Battery Cartridge is a dedicated power solution designed specifically for compatible APC Uninterruptible Power Supply systems. It features a sealed lead-acid battery type that ensures reliable backup power and a leak-proof design for safe operation.
Operates within a temperature range of 0 to 40 °C
Includes a standard manufacturer warranty of 2 years
Related links
- APC Cartridge Replacement Battery Cartridge for use with Back-UPS Pro
- APC Cartridge Replacement Battery Cartridge for use with UPS
- APC Cartridge Replacement Battery Cartridge for use with Smart-UPS On-Line
- APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply
- APC Replacement Battery Cartridge Replacement Battery Cartridge for use with APC UPS
- APC Replacement Battery Cartridge Replacement Battery Cartridge for use with UPS
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC UPS Replacement Battery Cartridge for use with Smart UPS, APC Series
