APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply

Subtotal (1 unit)*

PHP19,644.34

(exc. VAT)

PHP22,001.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,644.34

*price indicative

RS Stock No.:
797-797
Mfr. Part No.:
APCRBCV201
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Cartridge

Product Type

Replacement Battery Cartridge

For Use With

Uninterruptible Power Supply

Depth

98.6mm

Standards/Approvals

RoHS Compliant

Length

64.8mm

Width

150.9mm

COO (Country of Origin):
CN
The APC Replacement Battery Cartridge is a dedicated power solution designed specifically for compatible APC Uninterruptible Power Supply systems. It features a sealed lead-acid battery type that ensures reliable backup power and a leak-proof design for safe operation.

Operates within a temperature range of 0 to 40 °C

Includes a standard manufacturer warranty of 2 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy