Phoenix Contact DIN Rail Relay Module, 12V dc Coil, 10mA Switching Current, SPDT
- RS Stock No.:
- 890-3907
- Mfr. Part No.:
- 2906224
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP632.32
(exc. VAT)
PHP708.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 81 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP632.32 |
*price indicative
- RS Stock No.:
- 890-3907
- Mfr. Part No.:
- 2906224
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LDP-12DC/1X21 | |
| Terminal Type | Plug-In Screw | |
| Switching Current | 10mA | |
| Width | 75mm | |
| Length | 75mm | |
| Standards/Approvals | DIN EN 50178 | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LDP-12DC/1X21 | ||
Terminal Type Plug-In Screw | ||
Switching Current 10mA | ||
Width 75mm | ||
Length 75mm | ||
Standards/Approvals DIN EN 50178 | ||
Height 96mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-1-RPT-LDP-12DC/1X21 Series Relay Module, 12V DC Coil Voltage, SPDT Contact Configuration - 2906224
This relay module is designed for various industrial applications, featuring a Compact design with dimensions of 75 x 96 x 16 mm. The device operates with a Coil voltage of 12V DC, making it Ideal for integration into automation systems. Its robust construction ensures reliable performance under a wide range of operating conditions.
Features & Benefits
• Utilises a 12V DC Coil voltage for versatile powering options
• SPDT contact configuration facilitates complex circuit management
• Designed for DIN rail mounting for easy installation in enclosures
• Plug-in Terminal type enhances ease of connection and maintenance
• Operating temperature range of -40 to +70 °C supports diverse environments
• Capable of handling switching voltages from 12 to 250V AC/DC
Applications
• Suitable for controlling industrial machinery and equipment
• Used in automation systems requiring Compact relay solutions
• Ideal for in electrical panels for effective switching
• Employed in control circuits within the mechanical industry
What is the input current rating, and how does it affect operation?
The input current rating is 33 mA, which ensures efficient energy use while maintaining reliable switching performance for various devices.
Can this module handle high-temperature environments?
Yes, it functions optimally within an operating temperature range of -40 to +70 °C, making it suitable for challenging conditions.
What distinguishes the plug-in Terminal type from other connection methods?
The plug-in Terminal type offers quick disconnection and reconnection, simplifying maintenance and reducing installation times compared to other methods.
Phoenix Contact RIF-1-RSC
Related links
- Phoenix Contact DIN Rail Relay Module Interface Relay 10mA Switching Current, 2PDT
- Phoenix Contact DIN Rail Relay Module 50mA, SPDT
- Phoenix Contact DIN Rail Relay Module 50mA, SPST
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Relay Module 8A Switching Current, SPDT
