TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 680-4202
- Mfr. Part No.:
- RYA32024
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP531.64
(exc. VAT)
PHP595.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP531.64 |
| 25 - 99 | PHP515.69 |
| 100 - 249 | PHP499.72 |
| 250 - 499 | PHP489.08 |
| 500 + | PHP478.44 |
*price indicative
- RS Stock No.:
- 680-4202
- Mfr. Part No.:
- RYA32024
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RY II | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 2.4kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Width | 10.1mm | |
| Coil Power | 250mW | |
| Height | 12.3mm | |
| Length | 28.5mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RY II | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 2.4kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Width 10.1mm | ||
Coil Power 250mW | ||
Height 12.3mm | ||
Length 28.5mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
RY II Series 5mm pinning
5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- Stanley Tylon 8m Tape Measure, Metric & Imperial
