Finder PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 282-6654
- Mfr. Part No.:
- 434170124001
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP575.52
(exc. VAT)
PHP644.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP575.52 |
*price indicative
- RS Stock No.:
- 282-6654
- Mfr. Part No.:
- 434170124001
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 43 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 9.2kΩ | |
| Coil Power | 400mW | |
| Standards/Approvals | No | |
| Height | 15.4mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 43 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 9.2kΩ | ||
Coil Power 400mW | ||
Standards/Approvals No | ||
Height 15.4mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder low profile PCB relay suitable for space constrained applications. With compact design, it offers efficient use of board space. This relay provides reliable switching performance and is notable for its low consumption.
1 Pole
Very high coil-contact isolation
EAC approved
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
