Finder PCB Power Relay, 12V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 494-848
- Distrelec Article No.:
- 137-44-322
- Mfr. Part No.:
- 43.41.7.012.0000
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP304.52
(exc. VAT)
PHP341.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 145 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304.52 |
*price indicative
- RS Stock No.:
- 494-848
- Distrelec Article No.:
- 137-44-322
- Mfr. Part No.:
- 43.41.7.012.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 43 | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 0.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 580Ω | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 43 | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching Power 0.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 580Ω | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder Low profile PCB relays are designed for PCB mounting, either directly or via a PCB socket (43.41 version). They feature sensitive DC coils with options of 250 mW (10 A version) and 400 mW (16 A version). These relays provide very high coil-contact isolation of 10 mm and 6 kV (1.2/50 μs). The preferred version includes cadmium-free contacts, and they are flux-proof with RT II standard and an RT III option.
3.2 mm contact pin pitch
1 Pole CO 10 A
PCB direct or via socket
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
