Finder PCB Power Relay, 24V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 494-885
- Distrelec Article No.:
- 137-44-323
- Mfr. Part No.:
- 43.41.7.024.0000
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP373.45
(exc. VAT)
PHP418.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP373.45 |
*price indicative
- RS Stock No.:
- 494-885
- Distrelec Article No.:
- 137-44-323
- Mfr. Part No.:
- 43.41.7.024.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 43 | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.2kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 43 | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.2kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder low profile PCB relays, 1 CO, 10 A (3.2 mm or 5 mm pin pitch), for direct PCB mounting or with Type 95.23 PCB socket.
High insulation between coil and contacts 10 mm, 6 kV (1.2/50 μs)
Cadmium-free contacts
Flux proof RT II standard, (version RT III available as variant)
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, SPST
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
