TE Connectivity Panel Power Relay, 24V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 267-4937
- Mfr. Part No.:
- 4-1393240-8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 40 units)*
PHP9,191.20
(exc. VAT)
PHP10,294.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 40 - 40 | PHP229.78 | PHP9,191.20 |
| 80 - 80 | PHP220.598 | PHP8,823.92 |
| 120 - 120 | PHP212.103 | PHP8,484.12 |
| 160 - 160 | PHP204.246 | PHP8,169.84 |
| 200 + | PHP196.957 | PHP7,878.28 |
*price indicative
- RS Stock No.:
- 267-4937
- Mfr. Part No.:
- 4-1393240-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | SCHRACK Power PCB Relay RT1 | |
| Terminal Type | Solder | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series SCHRACK Power PCB Relay RT1 | ||
Terminal Type Solder | ||
Switching Current 1A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Coil Power 400mW | ||
Length 29mm | ||
Standards/Approvals RoHS, REACH | ||
Width 12.7mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 16 A contact limiting breaking current.
Monostable
Printed circuit board mounting
Related links
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPST
- TE Connectivity Panel Power Relay 30A Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
