Finder Flange Relay, 24V dc Coil, 16A Switching Current, 2 NO
- RS Stock No.:
- 248-2590
- Mfr. Part No.:
- 628290240600
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
PHP16,293.04
(exc. VAT)
PHP18,248.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,629.304 | PHP16,293.04 |
*price indicative
- RS Stock No.:
- 248-2590
- Mfr. Part No.:
- 628290240600
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 192Ω | |
| Maximum Operating Temperature | 50°C | |
| Coil Power | 3W | |
| Length | 38.2mm | |
| Standards/Approvals | CSA, EAC | |
| Width | 35.8mm | |
| Height | 55.3mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration 2 NO | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 192Ω | ||
Maximum Operating Temperature 50°C | ||
Coil Power 3W | ||
Length 38.2mm | ||
Standards/Approvals CSA, EAC | ||
Width 35.8mm | ||
Height 55.3mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 62 series is plug-in mount power relay have 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) termination flange or optional mounting adaptors
2 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Related links
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 16A Switching Current, 2 NO
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 2 CO
