Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

PHP1,626.83

(exc. VAT)

PHP1,822.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,626.83

*price indicative

RS Stock No.:
282-6681
Mfr. Part No.:
628280244300
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

62Ω

Maximum Operating Temperature

70°C

Coil Power

1.3W

Standards/Approvals

No

Width

35.8mm

Height

38.2mm

Length

68mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder Power relay for precise relay control in diverse application. Featuring advanced technology, it ensures accurate signal detection and seamless relay operation, its compact design allows for easy integration into control system, and its reliability makes it a trusted choice for industrial settings.

CSA and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy