Finder Relay, 120V ac Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

PHP13,295.79

(exc. VAT)

PHP14,891.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,329.579PHP13,295.79

*price indicative

RS Stock No.:
248-1623
Mfr. Part No.:
553481200030
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

120V ac

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Length

27.7mm

Height

37.2mm

Standards/Approvals

VDE, CCC, CE, CSA, EAC, RINA

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 120 Vac (50/60 Hz).

Standard version but comes with LED (AC)

Cadmium free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy